Technical Document
Specifications
Brand
KublerEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
12000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
42.3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
KublerEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
12000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
42.3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Country of Origin
Germany