Technical Document
Specifications
Brand
KonftelMount Style
Desktop
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Product details
Konftel 220 Conference Phone
The Konftel 220 is a user-friendly analogue conference phone with patented OmniSound technology guarantees crystal-clear audio in all directions. The Konftel 220 is designed to help you quickly get started and is easy to use.
The five speed dialling keys can be pre-programmed to make it fast and easy to call the most frequently used numbers. Press one key to launch your meetings! The Konftel 220 has a stylish Scandinavian design.
The Konftel 220 is a professional and reliable choice for offices with analogue phone systems
OmniSound®
Microphone: Omnidirectional, 360゚
Coverage range: up to 12 people (30 m2).
Volume: 90 dB
Frequency range: 200-3300 Hz
Kensington security slot
Konftel Conference Phones
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
KonftelMount Style
Desktop
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Product details
Konftel 220 Conference Phone
The Konftel 220 is a user-friendly analogue conference phone with patented OmniSound technology guarantees crystal-clear audio in all directions. The Konftel 220 is designed to help you quickly get started and is easy to use.
The five speed dialling keys can be pre-programmed to make it fast and easy to call the most frequently used numbers. Press one key to launch your meetings! The Konftel 220 has a stylish Scandinavian design.
The Konftel 220 is a professional and reliable choice for offices with analogue phone systems
OmniSound®
Microphone: Omnidirectional, 360゚
Coverage range: up to 12 people (30 m2).
Volume: 90 dB
Frequency range: 200-3300 Hz
Kensington security slot