Technical Document
Specifications
Brand
KonftelMount Style
Desktop
LCD Display
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Product details
Konftel 55 Conference Device
The Konftel 55 is an easy-to-use, compact conference device with impressive, crystal-clear sound thanks to the patented audio technology OmniSound.
The Konftel 55 has been specially designed to be the hub of your communications and connects computers, mobile phones/tablets and desktop phones. Whatever the communication tools, your meetings are conducted with superior sound quality. Moreover, VoIP calls can be bridged with calls via a desktop or mobile phone. Combine and switch connections easily on the LCD colour screen smart user interface that only displays the current connections. Call and the meeting are under way!
The Konftel 55 is highly portable and looks as good on the desktop and in the home office as in the conference room
OmniSound®
Microphone: Omnidirectional, 360゚
Reception Area: up to 12 people (30 m2)
Frequency range: 100–24000 Hz
Volume: 90 dB SPL 0.5 m
USB: Mini B connector
Headset: 3.5 mm phone plug
Up to 9 hr talk time
Support recording on SD & SDHC (≤ 32 GB) memory card
Display screen: Colour LCD, 240x320 pixel
Konftel Conference Phones
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
KonftelMount Style
Desktop
LCD Display
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Product details
Konftel 55 Conference Device
The Konftel 55 is an easy-to-use, compact conference device with impressive, crystal-clear sound thanks to the patented audio technology OmniSound.
The Konftel 55 has been specially designed to be the hub of your communications and connects computers, mobile phones/tablets and desktop phones. Whatever the communication tools, your meetings are conducted with superior sound quality. Moreover, VoIP calls can be bridged with calls via a desktop or mobile phone. Combine and switch connections easily on the LCD colour screen smart user interface that only displays the current connections. Call and the meeting are under way!
The Konftel 55 is highly portable and looks as good on the desktop and in the home office as in the conference room
OmniSound®
Microphone: Omnidirectional, 360゚
Reception Area: up to 12 people (30 m2)
Frequency range: 100–24000 Hz
Volume: 90 dB SPL 0.5 m
USB: Mini B connector
Headset: 3.5 mm phone plug
Up to 9 hr talk time
Support recording on SD & SDHC (≤ 32 GB) memory card
Display screen: Colour LCD, 240x320 pixel