Technical Document
Specifications
Brand
KnightsbridgeType
Twin Batten
Length
1.532 m
Wattage
36 W
Number of Lamps
2
Lamp Type
LED
Colour Tone
Cool White
Colour Temperature
4000K
Country of Origin
China
Product details
Knightsbridge LED Suspended Luminaire
These Knightsbridge suspended LED light fittings are modern luminaires with a contemporary look. The light fittings are made from extruded aluminium and PMMA diffuser. These LED luminaires come complete with 1.5 metre adjustable suspension kit and integral, non dimmable, LED Driver and Power LEDs.
LED luminaire is the ideal upgrade of fluorescent installations, providing an economical replacement, with great energy savings and very low maintenance costs. These LED light fittings are suitable only for suspension use and are ideal for commercial, retail and domestic use.
18W LED included
1620 lumens
HF soft start control gear
Aluminium body, PMMA diffuser
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KnightsbridgeType
Twin Batten
Length
1.532 m
Wattage
36 W
Number of Lamps
2
Lamp Type
LED
Colour Tone
Cool White
Colour Temperature
4000K
Country of Origin
China
Product details
Knightsbridge LED Suspended Luminaire
These Knightsbridge suspended LED light fittings are modern luminaires with a contemporary look. The light fittings are made from extruded aluminium and PMMA diffuser. These LED luminaires come complete with 1.5 metre adjustable suspension kit and integral, non dimmable, LED Driver and Power LEDs.
LED luminaire is the ideal upgrade of fluorescent installations, providing an economical replacement, with great energy savings and very low maintenance costs. These LED light fittings are suitable only for suspension use and are ideal for commercial, retail and domestic use.
18W LED included
1620 lumens
HF soft start control gear
Aluminium body, PMMA diffuser
