KEMET 2.2nF MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 298-9208Brand: KEMETManufacturers Part No.: C1206C222J1GAC
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
₹ 18.396Each (In a Pack of 25) (Exc. GST)

P.O.A.

Each (In a Pack of 25) (Exc. GST)

KEMET 2.2nF MLCC, 100V dc V, ±5% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 25) (Exc. GST)

KEMET 2.2nF MLCC, 100V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
₹ 18.396Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
₹ 18.396Each (In a Pack of 25) (Exc. GST)