KEMET 100μF Tantalum Electrolytic Capacitor 16V dc

RS Stock No.: 496-4863PBrand: KEMETManufacturers Part No.: B45197A3107K509
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

16 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series
₹ 168.563Each (Supplied on a Reel) (Exc. GST)

P.O.A.

Each (Supplied on a Reel) (Exc. GST)

KEMET 100μF Tantalum Electrolytic Capacitor 16V dc
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied on a Reel) (Exc. GST)

KEMET 100μF Tantalum Electrolytic Capacitor 16V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series
₹ 168.563Each (Supplied on a Reel) (Exc. GST)

Technical Document

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

16 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series
₹ 168.563Each (Supplied on a Reel) (Exc. GST)