KEMET 1500μF Polymer Capacitor 2.5V dc, Surface Mount - A765KN158M0ELAE010

RS Stock No.: 124-8273Brand: KEMETManufacturers Part No.: A765KN158M0ELAE010
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1500µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

8.3 x 8.3 x 9.7mm

Height

9.7mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Equivalent Series Resistance

10mΩ

Ripple Current

3.4A

Series

A765

Polarised

Polar

Leakage Current

750 μA

Tolerance

±20%

Country of Origin

China

Product details

KEMET A765 Series

The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features

Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours

Applications

A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 1500μF Polymer Capacitor 2.5V dc, Surface Mount - A765KN158M0ELAE010
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KEMET 1500μF Polymer Capacitor 2.5V dc, Surface Mount - A765KN158M0ELAE010
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1500µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

8.3 x 8.3 x 9.7mm

Height

9.7mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Equivalent Series Resistance

10mΩ

Ripple Current

3.4A

Series

A765

Polarised

Polar

Leakage Current

750 μA

Tolerance

±20%

Country of Origin

China

Product details

KEMET A765 Series

The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features

Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours

Applications

A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more