Technical Document
Specifications
Brand
KaneGases Detected
Carbon Monoxide
Accuracy
±3% + 1 ppm
Application
Combustion Appliance
Meter Type
Personal
Display Type
LCD - Backlit
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
9V
Battery Life
6 month
Minimum Operating Temperature
0°C
Model Number p
CO71A
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances.,Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators. See "key characteristics" table for details of carbon monoxide level and their effects.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
KaneGases Detected
Carbon Monoxide
Accuracy
±3% + 1 ppm
Application
Combustion Appliance
Meter Type
Personal
Display Type
LCD - Backlit
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
9V
Battery Life
6 month
Minimum Operating Temperature
0°C
Model Number p
CO71A
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances.,Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators. See "key characteristics" table for details of carbon monoxide level and their effects.