Jumo, +999°C Max, NO/NC

RS Stock No.: 613-7625Brand: JumoManufacturers Part No.: 701050/821-02
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

-200°C

Maximum Temperature

+999°C

Switch Configuration

NO/NC

Contact Rating

10A

Terminal Type

Screw

Product details

eTRON series digital thermostats

J, K and L thermocouples or 4 // 20 mA, 0 // 20 mA analogue output (see product description).
Operates in heating / air conditioning mode.
1 C/O relay output in case of setpoint being exceeded.
Easy programming via 3 buttons on front panel.
ecoTRON T version for DIN rail mounting and eTRON M version for panel mounting.

P.O.A.

Jumo, +999°C Max, NO/NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Jumo, +999°C Max, NO/NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

-200°C

Maximum Temperature

+999°C

Switch Configuration

NO/NC

Contact Rating

10A

Terminal Type

Screw

Product details

eTRON series digital thermostats

J, K and L thermocouples or 4 // 20 mA, 0 // 20 mA analogue output (see product description).
Operates in heating / air conditioning mode.
1 C/O relay output in case of setpoint being exceeded.
Easy programming via 3 buttons on front panel.
ecoTRON T version for DIN rail mounting and eTRON M version for panel mounting.