JSP Thermal Helmet Warmer

RS Stock No.: 136-8224Brand: JSPManufacturers Part No.: AHV380-001-151
brand-logo
View all in Hard Hat Accessories

Technical Document

Specifications

Brand

JSP

Accessory Type

Thermal Helmet Warmer

Country of Origin

China

Product details

Cold Weather Thermal Helmet Warmer

The Cold-Weather Thermal Helmet Warmer is a full head and face warmer that protects you from the elements. The helmet warmer attaches to the helmet harness to keep it in place and is available for a range of helmets. The Thermal warmer is washable but do not clean with chemical or abrasive cleaners.

FEATURES and BENEFITS:

Cold-weather thermal helmet warmer
Full head and face coverage
Protects in all weathers
Attaches to a helmet harness
Secure fit
Washable – do not wash in chemical or abrasive cleaners
Comfortable

SPECIFICATIONS:

Weight 188 g
Height 385 mm
Length 255 mm
Width 200 mm
Conforms to EN471
Compatible with - Evo Lite, Evo 2, Evo 3, Evo 8 helmets

Standards

EN471

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JSP Thermal Helmet Warmer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

JSP Thermal Helmet Warmer
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Accessory Type

Thermal Helmet Warmer

Country of Origin

China

Product details

Cold Weather Thermal Helmet Warmer

The Cold-Weather Thermal Helmet Warmer is a full head and face warmer that protects you from the elements. The helmet warmer attaches to the helmet harness to keep it in place and is available for a range of helmets. The Thermal warmer is washable but do not clean with chemical or abrasive cleaners.

FEATURES and BENEFITS:

Cold-weather thermal helmet warmer
Full head and face coverage
Protects in all weathers
Attaches to a helmet harness
Secure fit
Washable – do not wash in chemical or abrasive cleaners
Comfortable

SPECIFICATIONS:

Weight 188 g
Height 385 mm
Length 255 mm
Width 200 mm
Conforms to EN471
Compatible with - Evo Lite, Evo 2, Evo 3, Evo 8 helmets

Standards

EN471