Johnson Electric STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm

RS Stock No.: 125-2244Brand: Johnson ElectricManufacturers Part No.: B12-255-B-3
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Maximum Pull Force

23.14N

Holding Force

29.4N

Plunger Diameter

10.95mm

Product Height

52.07mm

Product Width

25.91mm

Dimensions

25.91 (Dia.) x 52.07 mm

Series

STA

Country of Origin

United States

You may be interested in

P.O.A.

Johnson Electric STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Johnson Electric STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Power Consumption

10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Maximum Pull Force

23.14N

Holding Force

29.4N

Plunger Diameter

10.95mm

Product Height

52.07mm

Product Width

25.91mm

Dimensions

25.91 (Dia.) x 52.07 mm

Series

STA

Country of Origin

United States

You may be interested in