Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 200 W @ 5 %, 40 W @ 25 %
Plunger Diameter
4.763mm
Product Height
24.13mm
Product Width
34.14mm
Dimensions
34.14 (Dia.) x 24.13 mm
Series
3B
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Johnson Electric 3B Linear Solenoid, 34.14 (Dia.) x 24.13 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Johnson Electric 3B Linear Solenoid, 34.14 (Dia.) x 24.13 mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 200 W @ 5 %, 40 W @ 25 %
Plunger Diameter
4.763mm
Product Height
24.13mm
Product Width
34.14mm
Dimensions
34.14 (Dia.) x 24.13 mm
Series
3B
Country of Origin
United States