Technical Document
Specifications
Brand
InvenSenseAnalogue Function
Microphone
Kit Classification
Evaluation Board
Featured Device
INMP401
Kit Name
MEMS
Country of Origin
Taiwan, Province Of China
Product details
MEMS Microphone Evaluation Board INMP401, InvenSense
The EV_INMP401-FX by InvenSense is an easy to use evaluation board that allows assessment of the performance of analogue MEMS microphones in a package with a 4.72 mm ´ 3.76 mm footprint size. The small size of the flexible PCB enables direct placement of the microphone into a prototype or existing design for an in situ evaluation.
Audio & Acoustic Sensors, Invensense
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
InvenSenseAnalogue Function
Microphone
Kit Classification
Evaluation Board
Featured Device
INMP401
Kit Name
MEMS
Country of Origin
Taiwan, Province Of China
Product details
MEMS Microphone Evaluation Board INMP401, InvenSense
The EV_INMP401-FX by InvenSense is an easy to use evaluation board that allows assessment of the performance of analogue MEMS microphones in a package with a 4.72 mm ´ 3.76 mm footprint size. The small size of the flexible PCB enables direct placement of the microphone into a prototype or existing design for an in situ evaluation.