Technical Document
Specifications
Maximum Continuous Collector Current
11.5 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
34 W
Package Type
TO-220
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
25kHz
Dimensions
10.6 x 4.8 x 8.9mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Maximum Continuous Collector Current
11.5 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
34 W
Package Type
TO-220
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
25kHz
Dimensions
10.6 x 4.8 x 8.9mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C