Technical Document
Specifications
Brand
InnoDiskModel
3ME4
Internal/External
Internal
Industrial
Yes
Form Factor
M.2 (2280)
Capacity
64 GB
Interface
SATA III
Nand Type
MLC
Dimensions
22 x 80 x 3.2mm
Length
22mm
Width
80mm
Height
3.2mm
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
InnoDisk 3ME4 M.2 (2280) 64 GB Internal SSD Drive
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
InnoDisk 3ME4 M.2 (2280) 64 GB Internal SSD Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
InnoDiskModel
3ME4
Internal/External
Internal
Industrial
Yes
Form Factor
M.2 (2280)
Capacity
64 GB
Interface
SATA III
Nand Type
MLC
Dimensions
22 x 80 x 3.2mm
Length
22mm
Width
80mm
Height
3.2mm
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China