Male push button coupling body,1/2in BSP
Technical Document
Specifications
Brand
Ingersoll RandThreaded Connection
G 1/2 Male
Coupling Gender
Male
Thread Size
1/2in
Manufacturer Series
PS6
Connection Type
Threaded
Material
Plastic
Thread Gender
Male
Thread Standard
G
P.O.A.
Male push button coupling body,1/2in BSP
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Male push button coupling body,1/2in BSP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Ingersoll RandThreaded Connection
G 1/2 Male
Coupling Gender
Male
Thread Size
1/2in
Manufacturer Series
PS6
Connection Type
Threaded
Material
Plastic
Thread Gender
Male
Thread Standard
G