Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket
Material
Polymer
Height
51.5mm
Dimensions
51.5mm
Series
2400, 2500, e-chain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mounting bracket set, 4 teeth, 51.5 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Mounting bracket set, 4 teeth, 51.5 mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket
Material
Polymer
Height
51.5mm
Dimensions
51.5mm
Series
2400, 2500, e-chain