ifm electronic Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, 20 → 250 V ac/dc, IP54, IP65

RS Stock No.: 480-9148Brand: IFM ElectronicsManufacturers Part No.: KI0042
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Detection Range

15 mm

Terminal Type

Wire Lead

IP Rating

IP54, IP65

Supply Voltage

20 → 250 V ac/dc

Length

151mm

Switching Frequency

25 (ac) Hz, 50 (dc) Hz

Maximum ac Voltage

250V

Maximum dc Voltage

250V

Switching Current

250 mA

Housing Material

Polyamide

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, 20 → 250 V ac/dc, IP54, IP65

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, 20 → 250 V ac/dc, IP54, IP65

Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Detection Range

15 mm

Terminal Type

Wire Lead

IP Rating

IP54, IP65

Supply Voltage

20 → 250 V ac/dc

Length

151mm

Switching Frequency

25 (ac) Hz, 50 (dc) Hz

Maximum ac Voltage

250V

Maximum dc Voltage

250V

Switching Current

250 mA

Housing Material

Polyamide

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C