Technical Document
Specifications
Brand
IDTOrganisation
256K x 18 bit, 512K x 9 bit
Data Bus Width
9/18bit
Bus Directional
Uni-Directional
Access Time
6.5 ns
Configuration
Dual
Clock Frequency
100MHz
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Expansion Support
Yes
Dimensions
14 x 14 x 1.4mm
Length
14mm
Width
14mm
Height
1.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3.15 V
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6.5ns
Maximum Operating Supply Voltage
3.45 V
Product details
FIFO (First In First Out) Memory, IDT
Stock information temporarily unavailable.
Please check again later.
P.O.A.
45
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
45
Technical Document
Specifications
Brand
IDTOrganisation
256K x 18 bit, 512K x 9 bit
Data Bus Width
9/18bit
Bus Directional
Uni-Directional
Access Time
6.5 ns
Configuration
Dual
Clock Frequency
100MHz
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Expansion Support
Yes
Dimensions
14 x 14 x 1.4mm
Length
14mm
Width
14mm
Height
1.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3.15 V
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6.5ns
Maximum Operating Supply Voltage
3.45 V
Product details