Technical Document
Specifications
Brand
HoneywellSeries
Mont Blanc
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Slip On
Resistant To
Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons
Safety Rating EN ISO 20345
S2
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
Slovakia
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellSeries
Mont Blanc
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Slip On
Resistant To
Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons
Safety Rating EN ISO 20345
S2
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
Slovakia
