Honeywell Mont Blanc Unisex White Steel Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 516-6587Brand: HoneywellManufacturers Part No.: 6233216-45
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Mont Blanc

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

White

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Slip On

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Slovakia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Mont Blanc Unisex White Steel Toe Capped Safety Shoes, UK 6, EU 39
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Honeywell Mont Blanc Unisex White Steel Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Technical Document

Specifications

Series

Mont Blanc

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

White

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Slip On

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Slovakia