Honeywell White Dyneema Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating

RS Stock No.: 457-9184Brand: HoneywellManufacturers Part No.: 2232246/T10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

White

Number of Gloves

2

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Korea, Republic Of

Product details

"Perfect Cutting +" gloves

Polyurethane coated cut-resistant gloves
Precision work in dry or slightly greasy environments. Very good abrasion resistance.
110 mm cuff with elastic strand, overcast edge.
Do not expose to heat.

Standards

EN388.4342

Bacou

P.O.A.

Honeywell White Dyneema Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Honeywell White Dyneema Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

White

Number of Gloves

2

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Korea, Republic Of

Product details

"Perfect Cutting +" gloves

Polyurethane coated cut-resistant gloves
Precision work in dry or slightly greasy environments. Very good abrasion resistance.
110 mm cuff with elastic strand, overcast edge.
Do not expose to heat.

Standards

EN388.4342

Bacou