Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP65, SPDT, Zinc Housing, AC14 D300V ac Max, 5A Max

RS Stock No.: 217-7098Brand: HoneywellManufacturers Part No.: 14CE102-6
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

5A

Housing Material

Zinc

Maximum AC Voltage

AC14 D300V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP65, SPDT, Zinc Housing, AC14 D300V ac Max, 5A Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP65, SPDT, Zinc Housing, AC14 D300V ac Max, 5A Max
Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

5A

Housing Material

Zinc

Maximum AC Voltage

AC14 D300V