35A, Green, Yellow 4 mm Test Terminal With Brass Contacts and Nickel Plated - 8mm Hole Diameter
Technical Document
Specifications
Brand
HirschmannColour
Green, Yellow
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
60V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Product details
AGF20 Crocodile Clip
4 mm crocodile clip system made from nickel plated steel
Special design makes it suitable for both thin and thick wire
Socket and solder tag connection possible
Length: 49 mm
60 V dc
Temperature range: -25° to +100 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
HirschmannColour
Green, Yellow
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
60V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Product details
AGF20 Crocodile Clip
4 mm crocodile clip system made from nickel plated steel
Special design makes it suitable for both thin and thick wire
Socket and solder tag connection possible
Length: 49 mm
60 V dc
Temperature range: -25° to +100 °C