Technical Document
Specifications
Brand
HiroseNumber Of Contacts
14
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Current Rating
5A
Body Orientation
Straight
Series
RP5
Voltage Rating
250 V ac
Shell Size
19
Mating Type
Push-Pull
Housing Material
PC
Contact Plating
Silver
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Plastic, Circular Video Connector
The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate.
Video Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
14
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Current Rating
5A
Body Orientation
Straight
Series
RP5
Voltage Rating
250 V ac
Shell Size
19
Mating Type
Push-Pull
Housing Material
PC
Contact Plating
Silver
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Plastic, Circular Video Connector
The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate.