Technical Document
Specifications
Brand
HiroseNumber Of Contacts
24
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Vertical Contact
Contact Position
Vertical
Body Orientation
Straight
Insertion Force
ZIF
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FH12
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1000
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
24
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Vertical Contact
Contact Position
Vertical
Body Orientation
Straight
Insertion Force
ZIF
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FH12
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Country of Origin
Japan