Hengstler 0684010 Panel Printer

RS Stock No.: 896-7673Brand: HengstlerManufacturers Part No.: 0684010
brand-logo
View all in Panel Printers

Technical Document

Specifications

Paper Width

60mm

Resolution

203 dpi

Depth

139mm

Country of Origin

Germany

Product details

Hengstler C56 Thermal Receipt Printer

The Hengstler C-56 Thermal Receipt Printer is the ideal printer for receipt printing. It handles a paper width of 58-60 mm and prints at speeds of up to 220 mm/second.

The design includes an integral chute that protrudes from the front of your panel, making mounting and integration simple. The C-56 printer will pull a 4 inch paper roll from its integral paper tray to provide extended operation between refills.

Fast USB or serial interface
Prints up to 220 mm/second
Paper width of 58-60 mm
Patented tear bar design, prevents vandalism
Single sensor to detect "Out of paper" and "Paper low"

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hengstler 0684010 Panel Printer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hengstler 0684010 Panel Printer
Stock information temporarily unavailable.

Technical Document

Specifications

Paper Width

60mm

Resolution

203 dpi

Depth

139mm

Country of Origin

Germany

Product details

Hengstler C56 Thermal Receipt Printer

The Hengstler C-56 Thermal Receipt Printer is the ideal printer for receipt printing. It handles a paper width of 58-60 mm and prints at speeds of up to 220 mm/second.

The design includes an integral chute that protrudes from the front of your panel, making mounting and integration simple. The C-56 printer will pull a 4 inch paper roll from its integral paper tray to provide extended operation between refills.

Fast USB or serial interface
Prints up to 220 mm/second
Paper width of 58-60 mm
Patented tear bar design, prevents vandalism
Single sensor to detect "Out of paper" and "Paper low"