HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 86mm, 80mm Max. Cable Tie Width

RS Stock No.: 521-162Brand: HellermannTytonManufacturers Part No.: 151-00313
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

80mm

Length

86mm

Width

25 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Nylon 66

Series

FKH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Quantity

10

Country of Origin

Germany

Product details

SolidTack® Series Adhesive Mounting Base

SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.


Key Features
• Very good initial adhesion that increases with time
• High cohesive strength combined with good weathering resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protective, easy peel backing

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 86mm, 80mm Max. Cable Tie Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 86mm, 80mm Max. Cable Tie Width
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

80mm

Length

86mm

Width

25 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Nylon 66

Series

FKH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Quantity

10

Country of Origin

Germany

Product details

SolidTack® Series Adhesive Mounting Base

SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.


Key Features
• Very good initial adhesion that increases with time
• High cohesive strength combined with good weathering resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protective, easy peel backing

You may be interested in