Harting Cable assembly, 6m

RS Stock No.: 877-4658Brand: HARTINGManufacturers Part No.: 21349899597006
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

2134

Number of Cores

5

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

Length

6m

IP Rating

IP67

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+80°C

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

16

Minimum Operating Temperature

-25°C

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Product details

7/8" Double Ended Cordsets

A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.

Features

Suitable for Fast Ethernet

Standards

IEC 61076-2-101

Harting 7/8" Cordsets

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting Cable assembly, 6m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Harting Cable assembly, 6m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Series

2134

Number of Cores

5

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

Length

6m

IP Rating

IP67

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+80°C

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

16

Minimum Operating Temperature

-25°C

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Product details

7/8" Double Ended Cordsets

A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.

Features

Suitable for Fast Ethernet

Standards

IEC 61076-2-101

Harting 7/8" Cordsets