Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
F
Pitch
5.08mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
6A
Contact Material
Copper Alloy
Series
09 06
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
125 V ac
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
F
Pitch
5.08mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
6A
Contact Material
Copper Alloy
Series
09 06
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
125 V ac
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
