Hammond 1457 Series Clear Aluminium Enclosure, IP65, 160 x 84 x 28.5mm

RS Stock No.: 868-2417Brand: HammondManufacturers Part No.: 1457J1602
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

28.5 mm

External Width

84 mm

External Dimensions

160 x 84 x 28.5mm

IP Rating

IP65

Colour

Clear

Series

1457

Country of Origin

Canada

Product details

Hammond 1457 Extruded Aluminium Enclosures

The Hammond 1457 series enclosure has an extruded aluminium body and two easy to machine, two diecast aluminium black satin powder paint end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Enclosure includes two solid black diecast aluminum end panels with integral bezel
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm
Extruded body includes a recessed area for labels or membrane keypad
Designed to meet IP65 Ratings

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hammond 1457 Series Clear Aluminium Enclosure, IP65, 160 x 84 x 28.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hammond 1457 Series Clear Aluminium Enclosure, IP65, 160 x 84 x 28.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

28.5 mm

External Width

84 mm

External Dimensions

160 x 84 x 28.5mm

IP Rating

IP65

Colour

Clear

Series

1457

Country of Origin

Canada

Product details

Hammond 1457 Extruded Aluminium Enclosures

The Hammond 1457 series enclosure has an extruded aluminium body and two easy to machine, two diecast aluminium black satin powder paint end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Enclosure includes two solid black diecast aluminum end panels with integral bezel
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm
Extruded body includes a recessed area for labels or membrane keypad
Designed to meet IP65 Ratings