HAMA USB 2.0 USB A Hub

RS Stock No.: 787-3417Brand: HAMAManufacturers Part No.: 78498
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

USB Standard

USB 2.0

USB Connection Type

USB A

Country of Origin

China

Product details

hama "Aluminium" USB 2.0 Hub

For connecting up to 4 USB devices (e.g. mouse, keyboard, printer, external hard drive) to a USB port
Bus-powered, i.e. the voltage is supplied via the USB socket on a PC/notebook
Additional USB cable for connecting to a PC/notebook
Elegant, robust aluminium housing
LED function indicator gives information about the connection status of connected USB devices
Greater distance between sockets makes it easier to plug in wide USB plugs/dongles
Suitable and tested for USB 2.0, backward compatible with USB 1.1
For data transfer rates of up to 480 Mbit/s

System Requirements:

Windows 2000/XP/Vista/7/8 and Mac OS 10.x

Supplied with

1 Aluminium USB 2.0 hub 1:4
1 USB cable
Operating instructions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HAMA USB 2.0 USB A Hub
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HAMA USB 2.0 USB A Hub
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAMA

USB Standard

USB 2.0

USB Connection Type

USB A

Country of Origin

China

Product details

hama "Aluminium" USB 2.0 Hub

For connecting up to 4 USB devices (e.g. mouse, keyboard, printer, external hard drive) to a USB port
Bus-powered, i.e. the voltage is supplied via the USB socket on a PC/notebook
Additional USB cable for connecting to a PC/notebook
Elegant, robust aluminium housing
LED function indicator gives information about the connection status of connected USB devices
Greater distance between sockets makes it easier to plug in wide USB plugs/dongles
Suitable and tested for USB 2.0, backward compatible with USB 1.1
For data transfer rates of up to 480 Mbit/s

System Requirements:

Windows 2000/XP/Vista/7/8 and Mac OS 10.x

Supplied with

1 Aluminium USB 2.0 hub 1:4
1 USB cable
Operating instructions