Globe Motors Brushed DC Motor, 3.7 W, 12 V dc, 12 oz-in, 5200 rpm, 4.75mm Shaft Diameter

RS Stock No.: 923-6129Brand: Globe MotorsManufacturers Part No.: 415A155-2
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

3.7 W

Output Speed

5200 rpm

Shaft Diameter

4.75mm

Maximum Output Torque

12 oz-in

Dimensions

2.794 x 1.375 (Dia.) in

Current Rating

230 mA

Length

2.794in

Width

1.375 (Dia.)in

Core Construction

Permanent Magnet

Standards Met

AISI 1137-1141, RoHS

Series

E-2135

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Globe Motors Brushed DC Motor, 3.7 W, 12 V dc, 12 oz-in, 5200 rpm, 4.75mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Globe Motors Brushed DC Motor, 3.7 W, 12 V dc, 12 oz-in, 5200 rpm, 4.75mm Shaft Diameter
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

3.7 W

Output Speed

5200 rpm

Shaft Diameter

4.75mm

Maximum Output Torque

12 oz-in

Dimensions

2.794 x 1.375 (Dia.) in

Current Rating

230 mA

Length

2.794in

Width

1.375 (Dia.)in

Core Construction

Permanent Magnet

Standards Met

AISI 1137-1141, RoHS

Series

E-2135

Country of Origin

Mexico