Glenair Female Dust Cap

RS Stock No.: 713-3188Brand: GlenairManufacturers Part No.: VG95328Z1A10
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Glenair

Gender

Female

Country of Origin

Italy

Product details

Glenair VG95328 Protective Cap - Receptacle

Glenair VG95328 bayonet-lock receptacle cap provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The chain and eyelet allows the cap to be secured to the mounting bolts of the panel mounted connector.

Aluminium alloy with olive drab passivation

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair Female Dust Cap
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Glenair Female Dust Cap
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Gender

Female

Country of Origin

Italy

Product details

Glenair VG95328 Protective Cap - Receptacle

Glenair VG95328 bayonet-lock receptacle cap provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The chain and eyelet allows the cap to be secured to the mounting bolts of the panel mounted connector.

Aluminium alloy with olive drab passivation

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.