HSS straight flute taper tap,M12 1.75mm

RS Stock No.: 774-032Brand: G&J Hall
View all in Threading Taps

Technical Document

Specifications

Thread Size

M12

Type

Straight Flute, Taper

Pitch

1.75mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

P.O.A.

HSS straight flute taper tap,M12 1.75mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HSS straight flute taper tap,M12 1.75mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Type

Straight Flute, Taper

Pitch

1.75mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain