Technical Document
Specifications
Brand
GerberBlade Material
High Carbon Stainless Steel
Features
Folding Lockable Knife; Clip Point Blade; Sturdy Pocket Clip
Handle Material
Stainless Steel
Closed Length
78mm
Overall Length
133 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Gerber, 78mm Closed Length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Gerber, 78mm Closed Length
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
GerberBlade Material
High Carbon Stainless Steel
Features
Folding Lockable Knife; Clip Point Blade; Sturdy Pocket Clip
Handle Material
Stainless Steel
Closed Length
78mm
Overall Length
133 mm
Country of Origin
China