Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
1000psi
Maximum Pressure Reading
3000psi
Output Type
SPST-NC
Media Measured
Hydraulic
Process Connection
BSP 1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Zinc Plated Steel
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Country of Origin
United States
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
1000psi
Maximum Pressure Reading
3000psi
Output Type
SPST-NC
Media Measured
Hydraulic
Process Connection
BSP 1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Zinc Plated Steel
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Country of Origin
United States
