Technical Document
Specifications
Brand
GELength Imperial
4ft
Length Metric
1200mm
Wattage
14.5 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1650 lm
Colour Rendering
80%
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
240 V
Life Hours
40000h
Country of Origin
China
Product details
GE Lighting T8 VG Glass LED Tube
GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.
Features and Benefits
Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GELength Imperial
4ft
Length Metric
1200mm
Wattage
14.5 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1650 lm
Colour Rendering
80%
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
240 V
Life Hours
40000h
Country of Origin
China
Product details
GE Lighting T8 VG Glass LED Tube
GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.
Features and Benefits
Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury