Technical Document
Specifications
Brand
GEWattage
50 W
Lamp Base
GU10
Voltage Rating
240 V
Life Hours
2000h
Diameter
51mm
EU Energy Efficiency Rating
D
Country of Origin
China
Product details
GE GU10 MR16 Mains Alutech™
Mains voltage halogen reflector lamp with aluminium coated reflector directs most of its heat to the front. With their distinct MR16 look, the cool beam and aluminium lamps are the most compact lamps of their kind avalable. Because the lamps can be connected directly to the mains supply, the use of bulky and costly transformers is not necessary and offers benefits for both consumers as well as luminaire manufacturers.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GEWattage
50 W
Lamp Base
GU10
Voltage Rating
240 V
Life Hours
2000h
Diameter
51mm
EU Energy Efficiency Rating
D
Country of Origin
China
Product details
GE GU10 MR16 Mains Alutech™
Mains voltage halogen reflector lamp with aluminium coated reflector directs most of its heat to the front. With their distinct MR16 look, the cool beam and aluminium lamps are the most compact lamps of their kind avalable. Because the lamps can be connected directly to the mains supply, the use of bulky and costly transformers is not necessary and offers benefits for both consumers as well as luminaire manufacturers.