GE, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3500K, White

RS Stock No.: 340-4821Brand: GEManufacturers Part No.: 35963
brand-logo
View all in Home

Technical Document

Specifications

Brand

GE

Shape

Triple Tube

Wattage

26 W

Lamp Base

GX24d-3

Length

140 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

150W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

49mm

Number of loops

3

Luminosity

1710 lm

Life Hours

10000h

Country of Origin

Hungary

Product details

Biax T, Biax T / PL-T

Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3500K, White
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

GE, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3500K, White
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

GE

Shape

Triple Tube

Wattage

26 W

Lamp Base

GX24d-3

Length

140 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

150W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

49mm

Number of loops

3

Luminosity

1710 lm

Life Hours

10000h

Country of Origin

Hungary

Product details

Biax T, Biax T / PL-T

Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps