Technical Document
Specifications
Brand
GCESupply Voltage
230V ac
Weight
13 (One Torch) kg, 16 (Two Torch) kg
Model Number
548900060001
PRICED TO CLEAR
Yes
Country of Origin
Czech Republic
Product details
GCE proFIT SLM Portable Straight Line Cutting Machine
GCE proFIT is a universal cutting machine used for oxy-fuel cutting applications up to 150 mm metal sheet thickness. The cutting machine is rugged and portable and can be used for straight cuts when guided by a rail. The universal cutting machine can also be used for manual guided shape and circular cuts. You can attach the cutting torch in a fixed vertical or angled position for bevel cutting metal sheet edges. The cutting machine is not supplied with a guide track but is supplied with a one nozzle mix torch.
FEATURES and BENEFITS:
GCE proFIT Cutting Machine
Universal cutting machine
Used for oxy-fuel cutting applications
Cuts a sheet metal thickness of up to 150 mm with 1 torch
Used for straight cuts when a guide rail is used
Without guide rail – manual guided shape and circular cuts
Cutting torch can be fixed in an angled or vertical position for bevel cutting metal sheet edges
Guide rail and cutting nozzles not supplied
Portable
Rugged
Precise cutting
PACKAGE:
Equipment for 1 torch-cutting applications
One nozzle mix cutting torch
Torch holder
Torch bar
Stainless steel heat shield
Circle cutting pole
Circle centre-piece
Internal has hoses
Gas manifold with shut off valves
10 m Electric cable with plug DIN
Nozzle mounting and cleaning accessories
Flame lighter
SPECIFICATIONS:
Cutting capacity – Up to 150 mm with 1 torch, 100 mm with 2 torches
Cutting Speed – 75 mm to 700 mm/min
Operation – Forward and reverse with variable speed
Circle cutting diameter – 110 mm to 1340 mm (optional up to 2340 mm)
Maximum strip width – 485 mm (cutting with two torches parallel)
Power supply – 230 V ac / 50 Hz
Engine supply 24 V dc
Oxygen inlet connection – G1/4 inch, up to 8 bar, hose minimum DN8
Fuel gas inlet connection – G3/8 inch LH, up to 1 bar, hose minimum DN8
Machine dimensions – Width180 mm, Length 380 mm, Height 160 mm without the torch, hoses and torch bar
Weight 13 kg with one torch, 16 kg with two torches
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GCESupply Voltage
230V ac
Weight
13 (One Torch) kg, 16 (Two Torch) kg
Model Number
548900060001
PRICED TO CLEAR
Yes
Country of Origin
Czech Republic
Product details
GCE proFIT SLM Portable Straight Line Cutting Machine
GCE proFIT is a universal cutting machine used for oxy-fuel cutting applications up to 150 mm metal sheet thickness. The cutting machine is rugged and portable and can be used for straight cuts when guided by a rail. The universal cutting machine can also be used for manual guided shape and circular cuts. You can attach the cutting torch in a fixed vertical or angled position for bevel cutting metal sheet edges. The cutting machine is not supplied with a guide track but is supplied with a one nozzle mix torch.
FEATURES and BENEFITS:
GCE proFIT Cutting Machine
Universal cutting machine
Used for oxy-fuel cutting applications
Cuts a sheet metal thickness of up to 150 mm with 1 torch
Used for straight cuts when a guide rail is used
Without guide rail – manual guided shape and circular cuts
Cutting torch can be fixed in an angled or vertical position for bevel cutting metal sheet edges
Guide rail and cutting nozzles not supplied
Portable
Rugged
Precise cutting
PACKAGE:
Equipment for 1 torch-cutting applications
One nozzle mix cutting torch
Torch holder
Torch bar
Stainless steel heat shield
Circle cutting pole
Circle centre-piece
Internal has hoses
Gas manifold with shut off valves
10 m Electric cable with plug DIN
Nozzle mounting and cleaning accessories
Flame lighter
SPECIFICATIONS:
Cutting capacity – Up to 150 mm with 1 torch, 100 mm with 2 torches
Cutting Speed – 75 mm to 700 mm/min
Operation – Forward and reverse with variable speed
Circle cutting diameter – 110 mm to 1340 mm (optional up to 2340 mm)
Maximum strip width – 485 mm (cutting with two torches parallel)
Power supply – 230 V ac / 50 Hz
Engine supply 24 V dc
Oxygen inlet connection – G1/4 inch, up to 8 bar, hose minimum DN8
Fuel gas inlet connection – G3/8 inch LH, up to 1 bar, hose minimum DN8
Machine dimensions – Width180 mm, Length 380 mm, Height 160 mm without the torch, hoses and torch bar
Weight 13 kg with one torch, 16 kg with two torches