Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
DriveSmart 50LM
LCD Size
127mm
Display Resolution
480 x 272pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Western Europe
Weight Including Batteries
173.7g
Overall Dimensions
84 x 140 x 18mm
Battery Life
1h
Display Height
63mm
Voice Controlled
Yes
Display Resolution Height
272pixels
Display Width
111mm
OAD Width
140mm
PRICED TO CLEAR
Yes
OAD Height
84mm
OAD Depth
18mm
Display Resolution Width
480pixels
Country of Origin
Taiwan, Province Of China
Product details
Garmin DriveSmart 50LM
Garmin DriveSmart sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Additionally, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Bright 5.0-inch sat nav with dual-orientation, pinch-to-zoom display
Garmin Traffic Live via SmartphoneLink straight to your DRIVE – everywhere you need it
Talk to Garmin DriveSmart
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Customisable smartphone notifications let you display calls, texts and other app alerts
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving
Garmin DriveSmart redefines spoken turn-by-turn directions with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights
Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
Supplied with
Garmin DriveSmart 50LM
Lifetime maps (indicated by LM" after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Automotive
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
DriveSmart 50LM
LCD Size
127mm
Display Resolution
480 x 272pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Western Europe
Weight Including Batteries
173.7g
Overall Dimensions
84 x 140 x 18mm
Battery Life
1h
Display Height
63mm
Voice Controlled
Yes
Display Resolution Height
272pixels
Display Width
111mm
OAD Width
140mm
PRICED TO CLEAR
Yes
OAD Height
84mm
OAD Depth
18mm
Display Resolution Width
480pixels
Country of Origin
Taiwan, Province Of China
Product details
Garmin DriveSmart 50LM
Garmin DriveSmart sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Additionally, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Bright 5.0-inch sat nav with dual-orientation, pinch-to-zoom display
Garmin Traffic Live via SmartphoneLink straight to your DRIVE – everywhere you need it
Talk to Garmin DriveSmart
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Customisable smartphone notifications let you display calls, texts and other app alerts
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving
Garmin DriveSmart redefines spoken turn-by-turn directions with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights
Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
Supplied with
Garmin DriveSmart 50LM
Lifetime maps (indicated by LM" after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual