Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
DriveSmart 50LMT-D
LCD Size
127mm
Display Resolution
480 x 272pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Western Europe
Weight Including Batteries
173.7g
Overall Dimensions
84 x 140 x 18mm
Battery Life
1h
Display Height
63mm
Voice Controlled
Yes
Display Resolution Height
272pixels
Display Width
111mm
OAD Width
140mm
OAD Height
84mm
OAD Depth
18mm
Display Resolution Width
480pixels
Country of Origin
Taiwan, Province Of China
Product details
Garmin DriveSmart 50LMT-D
Garmin DriveSmart GPS navigator provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Bright 5.0 GPS navigator with dual-orientation, pinch-to-zoom display
Detailed maps of a region of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Customisable smartphone notifications let you display calls, texts and other app alerts on your navigation screen
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
A fatigue warning suggests break times and potential rest areas after hours of driving
Sync a Bluetooth-enabled device, such as your smartphone, to Garmin DriveSmart for hands-free calling, and receive smart notifications on your Garmin DriveSmart display. Receive calls, text messages and calendar reminders without ever removing your hands from the steering wheel
Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
Supplied with
Garmin DriveSmart 50LMT-D
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Automotive
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
DriveSmart 50LMT-D
LCD Size
127mm
Display Resolution
480 x 272pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Western Europe
Weight Including Batteries
173.7g
Overall Dimensions
84 x 140 x 18mm
Battery Life
1h
Display Height
63mm
Voice Controlled
Yes
Display Resolution Height
272pixels
Display Width
111mm
OAD Width
140mm
OAD Height
84mm
OAD Depth
18mm
Display Resolution Width
480pixels
Country of Origin
Taiwan, Province Of China
Product details
Garmin DriveSmart 50LMT-D
Garmin DriveSmart GPS navigator provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Bright 5.0 GPS navigator with dual-orientation, pinch-to-zoom display
Detailed maps of a region of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Customisable smartphone notifications let you display calls, texts and other app alerts on your navigation screen
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
A fatigue warning suggests break times and potential rest areas after hours of driving
Sync a Bluetooth-enabled device, such as your smartphone, to Garmin DriveSmart for hands-free calling, and receive smart notifications on your Garmin DriveSmart display. Receive calls, text messages and calendar reminders without ever removing your hands from the steering wheel
Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
Supplied with
Garmin DriveSmart 50LMT-D
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual