Garmin Drive 50 LM Sat Nav Unit

RS Stock No.: 125-8004Brand: GarminManufacturers Part No.: 010-01532-32
brand-logo
View all in Sat Navs

Technical Document

Specifications

Brand

Garmin

Primary Use

Automotive

Model Number

Drive 50 LM

LCD Size

127mm

Display Resolution

480 x 272pixels

Touchscreen

Yes

Colour Display

Yes

Included Basemaps

Ireland, UK

Weight Including Batteries

170.8g

Overall Dimensions

84 x 140 x 20mm

Battery Life

1h

Display Height

63mm

Voice Controlled

Yes

Display Resolution Height

272pixels

Display Width

111mm

OAD Width

140mm

OAD Height

84mm

OAD Depth

20mm

Display Resolution Width

480pixels

Country of Origin

Taiwan, Province Of China

Product details

Garmin Drive 50 LM

Garmin Drive 50 sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railroad crossings and animal crossings. Also, Garmin Drive 50 notifies you when driving the wrong way on a one-way street

Easy-to-use, dedicated GPS navigator with 5.0" dual-orientation display
Receive alerts for nearby red light and speed cameras
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Garmin Real Directions feature guides like a friend, using landmarks and traffic lights
Find new and popular restaurants, shops and more with Foursquare
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving

Garmin Drive 50 redefines “spoken turn-by-turn directions” with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights

Supplied with

Garmin Drive 50LM
Lifetime maps (indicated by “LM” after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual

Automotive

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Garmin Drive 50 LM Sat Nav Unit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Garmin Drive 50 LM Sat Nav Unit
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Garmin

Primary Use

Automotive

Model Number

Drive 50 LM

LCD Size

127mm

Display Resolution

480 x 272pixels

Touchscreen

Yes

Colour Display

Yes

Included Basemaps

Ireland, UK

Weight Including Batteries

170.8g

Overall Dimensions

84 x 140 x 20mm

Battery Life

1h

Display Height

63mm

Voice Controlled

Yes

Display Resolution Height

272pixels

Display Width

111mm

OAD Width

140mm

OAD Height

84mm

OAD Depth

20mm

Display Resolution Width

480pixels

Country of Origin

Taiwan, Province Of China

Product details

Garmin Drive 50 LM

Garmin Drive 50 sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railroad crossings and animal crossings. Also, Garmin Drive 50 notifies you when driving the wrong way on a one-way street

Easy-to-use, dedicated GPS navigator with 5.0" dual-orientation display
Receive alerts for nearby red light and speed cameras
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Garmin Real Directions feature guides like a friend, using landmarks and traffic lights
Find new and popular restaurants, shops and more with Foursquare
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving

Garmin Drive 50 redefines “spoken turn-by-turn directions” with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights

Supplied with

Garmin Drive 50LM
Lifetime maps (indicated by “LM” after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual

Automotive