Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
Drive 50 LM
LCD Size
127mm
Display Resolution
480 x 272pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Western Europe
Weight Including Batteries
170.8g
Overall Dimensions
84 x 140 x 20mm
Battery Life
1h
Voice Controlled
Yes
Display Height
63mm
Display Resolution Height
272pixels
OAD Width
140mm
OAD Height
84mm
OAD Depth
20mm
Display Resolution Width
480pixels
Display Width
111mm
Country of Origin
Taiwan, Province Of China
Product details
Garmin Drive 50 LM
Garmin Drive 50 sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railroad crossings and animal crossings. Also, Garmin Drive 50 notifies you when driving the wrong way on a one-way street
Easy-to-use, dedicated GPS navigator with 5.0" dual-orientation display
Receive alerts for nearby red light and speed cameras
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Garmin Real Directions feature guides like a friend, using landmarks and traffic lights
Find new and popular restaurants, shops and more with Foursquare
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving
Garmin Drive 50 redefines spoken turn-by-turn directions with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights
Supplied with
Garmin Drive 50LM
Lifetime maps (indicated by LM after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Automotive
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
Drive 50 LM
LCD Size
127mm
Display Resolution
480 x 272pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Western Europe
Weight Including Batteries
170.8g
Overall Dimensions
84 x 140 x 20mm
Battery Life
1h
Voice Controlled
Yes
Display Height
63mm
Display Resolution Height
272pixels
OAD Width
140mm
OAD Height
84mm
OAD Depth
20mm
Display Resolution Width
480pixels
Display Width
111mm
Country of Origin
Taiwan, Province Of China
Product details
Garmin Drive 50 LM
Garmin Drive 50 sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railroad crossings and animal crossings. Also, Garmin Drive 50 notifies you when driving the wrong way on a one-way street
Easy-to-use, dedicated GPS navigator with 5.0" dual-orientation display
Receive alerts for nearby red light and speed cameras
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Garmin Real Directions feature guides like a friend, using landmarks and traffic lights
Find new and popular restaurants, shops and more with Foursquare
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving
Garmin Drive 50 redefines spoken turn-by-turn directions with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights
Supplied with
Garmin Drive 50LM
Lifetime maps (indicated by LM after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual