Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
DriveLuxe 50LMT-D
LCD Size
129mm
Display Resolution
800 x 480pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Europe
Weight Including Batteries
231g
Overall Dimensions
80.2 x 141 x 15.8mm
Battery Life
1h
Voice Controlled
Yes
Display Height
66mm
Display Resolution Height
480pixels
OAD Width
141mm
OAD Height
80.2mm
OAD Depth
15.8mm
Display Resolution Width
800pixels
Display Width
111mm
Country of Origin
Taiwan, Province Of China
Product details
Garmin DriveLuxe 50LMT-D
Garmin DriveLuxe GPS sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin DriveLuxe notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Premium 5 sat nav with powered magnetic mount and sleek metal design
Sleek metal body
Detailed maps of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-frees calling and voice-activated navigation
Customisable smartphone notifications let you display calls, texts and other app alerts
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
A fatigue warning suggests break times and potential rest areas after hours of driving
Direct Access
Garmin Real Directions
Garmin DriveLuxe displays addresses and millions of points of interest (POIs)
Sync a Bluetooth-enabled device, such as your smartphone, to Garmin DriveLuxe for hands-free calling, and receive smart notifications on your Garmin DriveLuxe display. Receive calls, text messages and calendar reminders without ever removing your hands from the steering wheel
Use Garmin Express to keep your Garmin DriveLuxe up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
A powered magnetic mount securely holds and charges your DriveLuxe as you drive. Dual-orientation capabilities allow you to use either horizontally or vertically. DriveLuxe knows when it has been rotated and adjusts the display automatically
Supplied with
Garmin DriveLuxe 50LMT-D
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Automotive
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
GarminPrimary Use
Automotive
Model Number
DriveLuxe 50LMT-D
LCD Size
129mm
Display Resolution
800 x 480pixels
Touchscreen
Yes
Colour Display
Yes
Included Basemaps
Europe
Weight Including Batteries
231g
Overall Dimensions
80.2 x 141 x 15.8mm
Battery Life
1h
Voice Controlled
Yes
Display Height
66mm
Display Resolution Height
480pixels
OAD Width
141mm
OAD Height
80.2mm
OAD Depth
15.8mm
Display Resolution Width
800pixels
Display Width
111mm
Country of Origin
Taiwan, Province Of China
Product details
Garmin DriveLuxe 50LMT-D
Garmin DriveLuxe GPS sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin DriveLuxe notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Premium 5 sat nav with powered magnetic mount and sleek metal design
Sleek metal body
Detailed maps of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-frees calling and voice-activated navigation
Customisable smartphone notifications let you display calls, texts and other app alerts
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
A fatigue warning suggests break times and potential rest areas after hours of driving
Direct Access
Garmin Real Directions
Garmin DriveLuxe displays addresses and millions of points of interest (POIs)
Sync a Bluetooth-enabled device, such as your smartphone, to Garmin DriveLuxe for hands-free calling, and receive smart notifications on your Garmin DriveLuxe display. Receive calls, text messages and calendar reminders without ever removing your hands from the steering wheel
Use Garmin Express to keep your Garmin DriveLuxe up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
A powered magnetic mount securely holds and charges your DriveLuxe as you drive. Dual-orientation capabilities allow you to use either horizontally or vertically. DriveLuxe knows when it has been rotated and adjusts the display automatically
Supplied with
Garmin DriveLuxe 50LMT-D
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual