Frigerio Ettore Steel, 150 x 45.5 x 22mm

RS Stock No.: 333-9367Brand: Frigerio EttoreManufacturers Part No.: 16-A-3842
View all in Door Latches

Technical Document

Specifications

Material

Steel

Adjustable

Yes

Dimensions

150 x 45.5 x 22mm

Depth

22 mm

Length

150mm

Width

45.5mm

You may be interested in
RS PRO Steel Toggle Latch, 121 x 42mm
₹ 3,859.211 Pack of 2 (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Frigerio Ettore Steel, 150 x 45.5 x 22mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Frigerio Ettore Steel, 150 x 45.5 x 22mm
Stock information temporarily unavailable.
You may be interested in
RS PRO Steel Toggle Latch, 121 x 42mm
₹ 3,859.211 Pack of 2 (Exc. GST)

Technical Document

Specifications

Material

Steel

Adjustable

Yes

Dimensions

150 x 45.5 x 22mm

Depth

22 mm

Length

150mm

Width

45.5mm

You may be interested in
RS PRO Steel Toggle Latch, 121 x 42mm
₹ 3,859.211 Pack of 2 (Exc. GST)