Fluke -1730 Energy Monitor & Logger

RS Stock No.: 130-9784Brand: FlukeManufacturers Part No.: FLUKE-1730/EU - ACTION
brand-logo
View all in Home

Technical Document

Specifications

Brand

Fluke

Model Number

-1730

Interface Type

USB Mini, USB Type A

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Dimensions

167 x 55 x 198mm

Country of Origin

Germany

Product details

Fluke 1730 3 phase Electrical Energy Logger, Fluke Magnet Probe and Fluke 1730 Hanger Strap

Save money when you buy the Fluke 1730 3 phase electrical energy logger, Fluke magnet probe and Fluke 1730 hanger strap together in this great value bundle.

Fluke 1730 3 phase Electrical Energy Logger

The Fluke 1730 3 phase Electrical Energy logger introduces a new simplicity to discovering sources of electrical energy waste. The Fluke 1730 enables users to capture the data they need to make energy savings in their facilities. The energy logger consists of measurement hardware and application software so that data can be collected and reports created with the minimum of effort. Downloading data is quick, simple and can be written directly to a USB stick without having to use a computer for downloading.
The Energy Analyse application software allows users to download, analyse and compile report in minutes.

Features and Benefits

• Key measurements: voltage, current, power, power factor and associated values enable energy saving strategies to be implemented
• Bright, colour touch screen: perform convenient in-the-field analysis and data checks with full graphical display
• Comprehensive logging: all measured values are automatically logged and can be reviewed during logging and before downloading for on the-go analysis
• Optimised user interface: quick, guided, graphical setup ensures you are capturing the right data every time, and the intelligent verification function indicates that correct connections have been made, reducing user uncertainty
• Wide range power: power instrument directly from the measured circuit eliminating the need to find a power outlet while allowing the instrument to be secured safely inside electrical panels
• Two USB ports: one for PC connection and another for fast, simple download to standard USB thumb drives or other USB devices
• Compact size: designed to fit in tight spaces and panels
•Quickly understand specific points of energy loss, reduce energy bills more easily than ever
•Advanced auto-correct feature eliminates costly errors due to improper connections

Fluke Magnet Probe

Magnetic probe tips for voltage test leads with 4 mm banana connectors

Fluke 1730 Hanger Strap

2 piece hanging kit for the Fluke 1730 Energy Logger

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke -1730 Energy Monitor & Logger
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke -1730 Energy Monitor & Logger
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Model Number

-1730

Interface Type

USB Mini, USB Type A

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Dimensions

167 x 55 x 198mm

Country of Origin

Germany

Product details

Fluke 1730 3 phase Electrical Energy Logger, Fluke Magnet Probe and Fluke 1730 Hanger Strap

Save money when you buy the Fluke 1730 3 phase electrical energy logger, Fluke magnet probe and Fluke 1730 hanger strap together in this great value bundle.

Fluke 1730 3 phase Electrical Energy Logger

The Fluke 1730 3 phase Electrical Energy logger introduces a new simplicity to discovering sources of electrical energy waste. The Fluke 1730 enables users to capture the data they need to make energy savings in their facilities. The energy logger consists of measurement hardware and application software so that data can be collected and reports created with the minimum of effort. Downloading data is quick, simple and can be written directly to a USB stick without having to use a computer for downloading.
The Energy Analyse application software allows users to download, analyse and compile report in minutes.

Features and Benefits

• Key measurements: voltage, current, power, power factor and associated values enable energy saving strategies to be implemented
• Bright, colour touch screen: perform convenient in-the-field analysis and data checks with full graphical display
• Comprehensive logging: all measured values are automatically logged and can be reviewed during logging and before downloading for on the-go analysis
• Optimised user interface: quick, guided, graphical setup ensures you are capturing the right data every time, and the intelligent verification function indicates that correct connections have been made, reducing user uncertainty
• Wide range power: power instrument directly from the measured circuit eliminating the need to find a power outlet while allowing the instrument to be secured safely inside electrical panels
• Two USB ports: one for PC connection and another for fast, simple download to standard USB thumb drives or other USB devices
• Compact size: designed to fit in tight spaces and panels
•Quickly understand specific points of energy loss, reduce energy bills more easily than ever
•Advanced auto-correct feature eliminates costly errors due to improper connections

Fluke Magnet Probe

Magnetic probe tips for voltage test leads with 4 mm banana connectors

Fluke 1730 Hanger Strap

2 piece hanging kit for the Fluke 1730 Energy Logger