Fluke Multimeter Kit

RS Stock No.: 861-0236Brand: FlukeManufacturers Part No.: FLUKE-115/C25 EUR
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Electrical, Electronic

Kit Contents

9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual

Country of Origin

China

Product details

Fluke 115 Multimeter (EU version) with C25 Meter Case

Save money when you buy the Fluke 115 Multimeter and the C25 Meter Case in this great value bundle.

Fluke 115 Multimeter

Compact true-rms meter for field service technicians
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated

C25 Meter Case

Zippered soft case with padding and inside pocket
Size 220x120x 60mm

Supplied with

Fluke115 Multimeter, Holster, Installed 9 V battery, 4 mm silicone test lead set, User manual and C25 Meter Case.

Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke Multimeter Kit

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Application

Electrical, Electronic

Kit Contents

9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual

Country of Origin

China

Product details

Fluke 115 Multimeter (EU version) with C25 Meter Case

Save money when you buy the Fluke 115 Multimeter and the C25 Meter Case in this great value bundle.

Fluke 115 Multimeter

Compact true-rms meter for field service technicians
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated

C25 Meter Case

Zippered soft case with padding and inside pocket
Size 220x120x 60mm

Supplied with

Fluke115 Multimeter, Holster, Installed 9 V battery, 4 mm silicone test lead set, User manual and C25 Meter Case.