Technical Document
Specifications
Brand
FlexiconNominal Diameter
25mm
Material
Steel
Conduit Type
Flexible
Outer Diameter
26.4mm
Colour
Black
Interior Diameter
21mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69
Coating Material
PVC
Maximum Operating Temperature
+105°C
Series
LTP
Minimum Bend Radius
100 mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight
LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.
Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.
Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C
Approvals
CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS
Flexicon Flexible Conduit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
FlexiconNominal Diameter
25mm
Material
Steel
Conduit Type
Flexible
Outer Diameter
26.4mm
Colour
Black
Interior Diameter
21mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69
Coating Material
PVC
Maximum Operating Temperature
+105°C
Series
LTP
Minimum Bend Radius
100 mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight
LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.
Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.
Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C
Approvals
CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS